ANT515 | IFM electronic

RFID read/write head, 20 x 7 x 48 mm, 13.56 MHz, ANT515

Order No.: 82P1376
EAN: 4021179293167
MPN:
ANT515
ANT515 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
403.5052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
403.51 € *
Price list
Quantity
Price per unit*
1 pcs.
403.5052 €
3 pcs.
393.3545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, ANT515, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • RFID HF read/write head in flat design for applications with limited mounting space
  • High protection rating for the requirements of harsh industrial environments
  • Suitable for use with RFID antenna adapters to increase the ranges
  • For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
Product type RFID Schreib-Lesekopf
Version 20 x 7 x 48 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes