ANT600 | IFM electronic
RFID read/write head, 120 x 50 x 113 mm, 13.56 MHz, ANT600
Order No.: 82P1378
EAN: 4021179305945
MPN:
ANT600
Unit Price (€ / pc.)
564.8454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Read/write head, ANT600, IFM electronic
Read/write head, 13,56 MHz, DATA / DTE10x, infrared light, Lens type standard.
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | 120 x 50 x 113 mm | |
nominal frequency | 13.56 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |