DTA100 | IFM electronic
RFID read/write head, AS-i, 55 x 24 x 41 mm, 0.125 MHz, DTA100
Order No.: 82P1466
EAN: 4021179016650
MPN:
DTA100
Unit Price (€ / pc.)
991.8055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Read/write head, DTA100, IFM electronic
Features
- Reliable identification of workpiece carriers in routing conveyors
- Non-contact reading and writing of RFID transponders (ID tags)
- Compact and at a low cost: Antenna and evaluation in one housing
- With AS-i interface
- For use in production lines and in material flow control
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | AS-i, 55 x 24 x 41 mm | |
nominal frequency | 0.125 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |