DTA101 | IFM electronic

RFID read head, AS-i, 55 x 24 x 41 mm, 0.125 MHz, DTA101

Order No.: 82P1467
EAN: 4021179016667
MPN:
DTA101
DTA101 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
913.7891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
913.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
913.7891 €

Read head, DTA101, IFM electronic

Features

  • Reliable identification of workpiece carriers in routing conveyors
  • Non-contact reading of RFID transponders (ID tags)
  • Compact and at a low cost: Antenna and evaluation in one housing
  • With AS-i interface
  • For use in production lines and in material flow control
Technical specifications
Product type RFID-Lesekopf
Version AS-i, 55 x 24 x 41 mm
nominal frequency 0.125 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes