DTA200 | IFM electronic
RFID read/write head, AS-i, 40 x 40 x 54 mm, 0.125 MHz, DTA200
Order No.: 82P1468
EAN: 4021179238243
MPN:
DTA200
Unit Price (€ / pc.)
1,045.8315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,045.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,045.8315 €
Read/write head, DTA200, IFM electronic
Features
- Reliable identification of workpiece carriers in routing conveyors
- Non-contact reading and writing of RFID transponders (ID tags)
- Compact and at a low cost: Antenna and evaluation in one housing
- With AS-i interface
- For use in production lines and in material flow control
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | AS-i, 40 x 40 x 54 mm | |
nominal frequency | 0.125 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |