DTA301 | IFM electronic
RFID read head, AS-i, 92 x 80 x 40 mm, 0.125 MHz, DTA301
Order No.: 82P1471
EAN: 4021179247245
MPN:
DTA301
Unit Price (€ / pc.)
946.6688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Read/write head, DTA301, IFM electronic
Features
- Reliable identification of workpiece carriers in routing conveyors
- Non-contact reading of RFID transponders (ID tags)
- Compact and at a low cost: Antenna and evaluation in one housing
- With AS-i interface
- For use in production lines and in material flow control
Technical specifications
Product type | RFID-Lesekopf | |
Version | AS-i, 92 x 80 x 40 mm | |
nominal frequency | 0.125 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |