DTC510 | IFM electronic

RFID read/write head, CANopen, 40 x 40 x 54 mm, 13.56 MHz, DTC510

Order No.: 82P1472
EAN: 4021179309073
MPN:
DTC510
DTC510 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
474.3459 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
474.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.3459 €

Read/write head, DTC510, IFM electronic

Read/write head, 13,56 MHz, CAN, CANopen, infrared light, Lens type standard.

Technical specifications
Product type RFID Schreib-Lesekopf
Version CANopen, 40 x 40 x 54 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes