DTE105 | IFM electronic
RFID evaluation unit, Ethernet, 115 x 46.2x 85 mm, DTE105
Order No.: 82P1479
EAN: 4021179337816
MPN:
DTE105
Unit Price (€ / pc.)
1,016.6408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,016.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,016.6408 €
RFID evaluation unit, DTE105, IFM electronic
Features
- With four channels for the connection of RFID antennas or digital I/Os
- Connection of the antennas with ifm standard connection cables
- Optimised Ethernet TCP/IP web server for device setup, diagnostics and monitoring
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Version | Ethernet, 115 x 46,2x 85 mm | |
Product type | RFID Auswerteeinheit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |