DTE601 | IFM electronic

RFID compact device, Ethernet, 113 x 118.5 x 50 mm, 13.56 MHz, DTE601

Order No.: 82P1480
EAN: 4021179319799
MPN:
DTE601
DTE601 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
1,134.2604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,134.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,134.2604 €

Compact RFID device, DTE601, IFM electronic

Compact RFID device, 13,56 MHz, Ethernet, infrared light, Lens type standard.

Technical specifications
Product type RFID-Kompaktgerät
Version Ethernet, 113 x 118,5 x 50 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes