DTE605 | IFM electronic

RFID compact device, Ethernet, 113 x 118.5 x 50 mm, 13.56 MHz, DTE605

Order No.: 82P1483
EAN: 4021179335751
MPN:
DTE605
DTE605 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
1,031.7419 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,031.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,031.7419 €

Compact RFID device, DTE605, IFM electronic

Compact RFID device, 13,56 MHz, Ethernet, infrared light, Lens type standard.

Technical specifications
Product type RFID-Kompaktgerät
Version Ethernet, 113 x 118,5 x 50 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes