DTE802 | IFM electronic
RFID compact device, Ethernet, 113 x 118.6 x 50 mm, 868 MHz, DTE802
Order No.: 82P1485
EAN: 4021179323550
MPN:
DTE802
Unit Price (€ / pc.)
1,679.1495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,679.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,679.1495 €
Compact RFID device, DTE802, IFM electronic
Compact RFID device, 865-868 (ETSI) MHz, infrared light, Lens type standard.
Technical specifications
Product type | RFID-Kompaktgerät | |
Version | Ethernet, 113 x 118,6 x 50 mm | |
nominal frequency | 868 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |