DTE804 | IFM electronic
RFID compact device, Ethernet, 113 x 118.6 x 50 mm, 868 MHz, DTE804
Unit Price (€ / pc.)
1,712.8027 € *
Standard delivery time from the manufacturer is: On Request
Compact RFID device, DTE804, IFM electronic
Compact RFID device, 865-868 (ETSI) MHz, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID compact device | |
| Version | Ethernet, 113 x 118.6 x 50 mm | |
| nominal frequency | 868 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |