DTE830 | IFM electronic
RFID evaluation unit, 865-868 (ETSI) MHz, Ethernet, 868 MHz, DTE830
Order No.: 82P1488
EAN: 4021179323567
MPN:
DTE830
Unit Price (€ / pc.)
3,924.0488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,924.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,924.0488 €
RFID evaluation unit, DTE830, IFM electronic
RFID evaluation unit, 865-868 (ETSI) MHz, infrared light, Lens type standard.
Technical specifications
Product type | RFID Auswerteeinheit | |
Version | 865-868 (ETSI) MHz, Ethernet | |
nominal frequency | 868 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |