DTE911 | IFM electronic
RFID compact device, 920.5-924.5 MHz, Ethernet, 113 x 118.6 x 50 mm, 924.5 MHz, DTE911
Order No.: 82P1490
EAN: 4021179338165
MPN:
DTE911
Unit Price (€ / pc.)
1,567.4442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,567.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,567.4442 €
Compact RFID device, DTE911, IFM electronic
Compact RFID device, 920,5-924,5 MHz, infrared light, Lens type standard.
Technical specifications
Produkt-Art | RFID-Kompaktgerät | |
Ausführung | 920,5-924,5 MHz, Ethernet, 113 x 118,6 x 50 mm | |
Nennfrequenz | 924.5 MHz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84719000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |