DTE914 | IFM electronic

RFID compact device, 920.5-924.5 MHz, Ethernet, 113 x 118.6 x 50 mm, 924.5 MHz, DTE914

Order No.: 82P1492
EAN: 4021179338387
MPN:
DTE914
Series: DTE
DTE914 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
1,567.4442 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,567.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,567.4442 €

Compact RFID device, DTE914, IFM electronic

Compact RFID device, 920,5-924,5 MHz, infrared light, Lens type standard.

Technical specifications
Filter Property Value
Product type RFID compact device
Version 920.5-924.5 MHz, Ethernet, 113 x 118.6 x 50 mm
nominal frequency 924.5 MHz
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes