DTE961 | IFM electronic
RFID compact device, 916.8-920.4 MHz, Ethernet, 113 x 118.6 x 50 mm, 920.4 MHz, DTE961
Order No.: 82P1495
EAN: 4021179338424
MPN:
DTE961
Unit Price (€ / pc.)
1,567.4442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,567.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,567.4442 €
Compact RFID device, DTE961, IFM electronic
Compact RFID device, 916,8-920,4 MHz, infrared light, Lens type standard.
Technical specifications
Product type | RFID-Kompaktgerät | |
Version | 916,8-920,4 MHz, Ethernet, 113 x 118,6 x 50 mm | |
nominal frequency | 920.4 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |