DTE962 | IFM electronic

RFID compact device, 916.8-920.4 MHz, Ethernet, 113 x 118.6 x 50 mm, 920.4 MHz, DTE962

Order No.: 82P1496
EAN: 4021179338431
MPN:
DTE962
DTE962 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
1,567.4442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,567.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,567.4442 €

Compact RFID device, DTE962, IFM electronic

Compact RFID device, 916,8-920,4 MHz, infrared light, Lens type standard.

Technical specifications
Product type RFID-Kompaktgerät
Version 916,8-920,4 MHz, Ethernet, 113 x 118,6 x 50 mm
nominal frequency 920.4 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes