DTI411 | IFM electronic
RFID read/write head, IO-Link, M12x 1 / L 70 mm, 13.56 MHz, DTI411
Order No.: 82P1500
EAN: 4021179315500
MPN:
DTI411
Unit Price (€ / pc.)
364.9016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
364.90 € *
Price list
Quantity
Price per unit*
1 pcs.
364.9016 €
3 pcs.
355.7148 €
*incl. VAT plus shipping costs
**Subject to prior sale
Read/write head, DTI411, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- Robust stainless steel housing for applications in mounting, feeding and handling technology
- High protection rating for the requirements of harsh industrial environments
- RFID read/write head HF for non-flush mounting
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | IO-Link, M12x 1 / L 70 mm | |
nominal frequency | 13.56 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |