DTI425 | IFM electronic

RFID read/write head, IO-Link, M18x 1 / L 70 mm, 13.56 MHz, DTI425

Order No.: 82P1504
EAN: 4021179319720
MPN:
DTI425
DTI425 IFM electronic RFID-Readers, RFID Writers Image 1
DTI425 IFM electronic RFID-Readers, RFID Writers Image 2
DTI425 IFM electronic RFID-Readers, RFID Writers Image 3
Image may differ
Unit Price (€ / pc.)
369.8639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
369.86 € *
Price list
Quantity
Price per unit*
1 pcs.
369.8639 €
3 pcs.
360.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, DTI425, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • Robust stainless steel housing for applications in mounting, feeding and handling technology
  • High protection rating for the requirements of harsh industrial environments
  • RFID read/write head HF for non-flush mounting
Technical specifications
Product type RFID Schreib-Lesekopf
Version IO-Link, M18x 1 / L 70 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes