DTI513 | IFM electronic

RFID read/write head, IO-Link, 40x 40 x 54 mm, 13.56 MHz, DTI513

Order No.: 82P1509
EAN: 4021179315555
MPN:
DTI513
DTI513 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
411.4187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
411.42 € *
Price list
Quantity
Price per unit*
1 pcs.
411.4187 €
3 pcs.
401.0538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, DTI513, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • Robust housing for applications in mounting, feeding and handling technology
  • High protection rating for the requirements of harsh industrial environments
  • Five positions of the sensing face selectable
Technical specifications
Product type RFID Schreib-Lesekopf
Version IO-Link, 40x 40 x 54 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes