DTI515 | IFM electronic

RFID read/write head, IO-Link, 20x 7 x 48 mm, 13.56 MHz, DTI515

Order No.: 82P1510
EAN: 4021179315562
MPN:
DTI515
DTI515 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
358.1067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
358.11 € *
Price list
Quantity
Price per unit*
1 pcs.
358.1067 €
3 pcs.
349.0865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, DTI515, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • RFID HF read/write head in flat design for applications with limited mounting space
  • High protection rating for the requirements of harsh industrial environments
  • Suitable for use with RFID antenna adapters to increase the ranges
Technical specifications
Product type RFID Schreib-Lesekopf
Version IO-Link, 20x 7 x 48 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes