DTI600 | IFM electronic

RFID read/write head, IO-Link, 120x 50 x 113 mm, 13.56 MHz, DTI600

Order No.: 82P1512
EAN: 4021179319706
MPN:
DTI600
DTI600 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
509.6413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
509.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
509.6413 €

Read/write head, DTI600, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • RFID HF read/write head for long ranges
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Product type RFID Schreib-Lesekopf
Version IO-Link, 120x 50 x 113 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes