DTI901 | IFM electronic
RFID compact device UHF, 902-928 MHz, IO-Link, 120 x 50 x 113 mm, 928 MHz, DTI901
Order No.: 82P1513
EAN: 4021179338479
MPN:
DTI901
Unit Price (€ / pc.)
1,369.1664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,369.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,369.1664 €
Read/write head, DTI901, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- RFID UHF read/write head for long range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Product type | RFID Kompaktgerät UHF | |
Version | 902-928 MHz, IO-Link, 120 x 50 x 113 mm | |
nominal frequency | 928 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |