DTM425 | IFM electronic
RFID read/write head, CAN, M18 x 1/ L 70 mm, 13.56 MHz, DTM425
Order No.: 82P1516
EAN: 4021179287531
MPN:
DTM425
Unit Price (€ / pc.)
427.6027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
427.60 € *
Price list
Quantity
Price per unit*
1 pcs.
427.6027 €
3 pcs.
416.8213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Read/write head, DTM425, IFM electronic
Features
- RFID read/write head HF for non-flush mounting
- All in one unit: antenna, evaluation and CANopen interface
- Suited for use in mobile machines
- High protection rating for the requirements of harsh industrial environments
- Large operating temperature range and high shock and vibration resistance
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | CAN, M18 x 1/ L 70 mm | |
nominal frequency | 13.56 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |