DTM426 | IFM electronic

RFID read/write head, CAN, M18 x 1/ L 70 mm, 13.56 MHz, DTM426

Order No.: 82P1517
EAN: 4021179294492
MPN:
DTM426
DTM426 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
427.6027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
427.60 € *
Price list
Quantity
Price per unit*
1 pcs.
427.6027 €
3 pcs.
416.8213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, DTM426, IFM electronic

Features

  • RFID read/write head HF for flush mounting
  • All in one unit: antenna, evaluation and SAE J 1939 interface
  • Suited for use in mobile machines
  • High protection rating for the requirements of harsh industrial environments
  • Large operating temperature range and high shock and vibration resistance
Technical specifications
Product type RFID Schreib-Lesekopf
Version CAN, M18 x 1/ L 70 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes