DTM428 | IFM electronic
RFID read/write head, CAN, M18 x 1/ L 58 mm, 13.56 MHz, DTM428
Order No.: 82P1519
EAN: 4021179305952
MPN:
DTM428
Unit Price (€ / pc.)
440.0977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
440.10 € *
Price list
Quantity
Price per unit*
1 pcs.
440.0977 €
3 pcs.
429.0069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Read/write head, DTM428, IFM electronic
Read/write head, 13,56 MHz, CAN, M18 x 1 / infrared light, Lens type standard.
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | CAN, M18 x 1/ L 58 mm | |
nominal frequency | 13.56 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |