DTM434 | IFM electronic
RFID read/write head, CAN, M30 x 1.5 / L 70 mm, 13.56 MHz, DTM434
Order No.: 82P1520
EAN: 4021179293310
MPN:
DTM434
Unit Price (€ / pc.)
451.3194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.32 € *
Price list
Quantity
Price per unit*
1 pcs.
451.3194 €
3 pcs.
439.9430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Read/write head, DTM434, IFM electronic
Features
- RFID read/write head HF for flush mounting
- All in one unit: antenna, evaluation and CANopen interface
- Suited for use in mobile machines
- High protection rating for the requirements of harsh industrial environments
- Large operating temperature range and high shock and vibration resistance
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | CAN, M30 x 1,5 / L 70 mm | |
nominal frequency | 13.56 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |