DTM435 | IFM electronic

RFID read/write head, CAN, M30 x 1.5 / L 70 mm, 13.56 MHz, DTM435

Order No.: 82P1521
EAN: 4021179293327
MPN:
DTM435
DTM435 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
451.3194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.32 € *
Price list
Quantity
Price per unit*
1 pcs.
451.3194 €
3 pcs.
439.9430 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, DTM435, IFM electronic

Features

  • RFID read/write head HF for flush mounting
  • All in one unit: antenna, evaluation and CANopen interface
  • Suited for use in mobile machines
  • High protection rating for the requirements of harsh industrial environments
  • Large operating temperature range and high shock and vibration resistance
Technical specifications
Product type RFID Schreib-Lesekopf
Version CAN, M30 x 1,5 / L 70 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes