E80321 | IFM electronic
RFID handheld reader USB, 5 V, 0.125 MHz, 0.125 MHz, E80321
Order No.: 82P2963
EAN: 4021179074599
MPN:
E80321
Unit Price (€ / pc.)
1,510.1814 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,510.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,510.1814 €
RFID handheld reader USB, E80321, IFM electronic
Features
- For use of RFID tags 125KHz - Q5
- Non-contact reading and writing of RFID transponders (ID tags)
- With USB interface
- Suitable for use in PCs or notebooks
- Software supplied
Technical specifications
Product type | RFID Handheld Reader USB | |
Version | 5 V, 0,125 MHz | |
nominal frequency | 0.125 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |