E80390 | IFM electronic
RFID antenna adapter, for range extension, 13.56 MHz, E80390
Order No.: 82P3000
EAN: 4021179293624
MPN:
E80390
Unit Price (€ / pc.)
128.1511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.15 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1511 €
3 pcs.
124.6049 €
5 pcs.
121.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID antenna adapter, E80390, IFM electronic
Features
- For increasing the range of RFID antennas
- Quick and easy mounting and fixing
Technical specifications
Product type | RFID-Antennenadapter | |
Version | für die Reichweitenvergrößerung | |
nominal frequency | 13.56 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |