MN700S | IFM electronic

RFID coded safety sensor, PNP, 12mm, not flush-mountable, plug connection, 0.125 MHz, MN700S

Order No.: 82P6669
EAN: 4021179307147
MPN:
MN700S
MN700S IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
169.1466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
169.15 € *
Price list
Quantity
Price per unit*
1 pcs.
169.1466 €
3 pcs.
164.4699 €
5 pcs.
160.0431 €
*incl. VAT plus shipping costs
**Subject to prior sale

RFID-coded safety sensor, MN700S, IFM electronic

RFID-coded safety sensor, PNP, 12 mm, non- infrared light, lens type standard (28 x 21).

Technical specifications
Product type RFID-codierter Sicherheitssensor
Version PNP, 12mm, nicht bündig einbaubar, Steckverbindung
nominal frequency 0.125 MHz
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes