MN702S | IFM electronic

RFID coded safety sensor, PNP, 12mm, not flush-mountable, plug connection, 0.125 MHz, MN702S

Order No.: 82P6671
EAN: 4021179307161
MPN:
MN702S
MN702S IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
168.3374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.34 € *
Price list
Quantity
Price per unit*
1 pcs.
168.3374 €
3 pcs.
163.9225 €
*incl. VAT plus shipping costs
**Subject to prior sale

RFID-coded safety sensor, MN702S, IFM electronic

RFID-coded safety sensor, PNP, 12 mm, non- infrared light, Lens type standard.

Technical specifications
Ausführung PNP, 12mm, nicht bündig einbaubar, Steckverbindung
Nennfrequenz 0.125 MHz
Produkt-Art RFID-codierter Sicherheitssensor
Logistics
Ursprungsland IT
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes