MN705S | IFM electronic
RFID coded safety sensor, PNP, 12mm, not flush-mountable, connecting cable, 0.125 MHz, MN705S
Order No.: 82P6674
EAN: 4021179307796
MPN:
MN705S
Unit Price (€ / pc.)
168.3374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.34 € *
Price list
Quantity
Price per unit*
1 pcs.
168.3374 €
3 pcs.
163.9225 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID-coded safety sensor, MN705S, IFM electronic
RFID-coded safety sensor, PNP, 12 mm, non- infrared light, Lens type standard.
Technical specifications
Product type | RFID-codierter Sicherheitssensor | |
Version | PNP, 12mm, nicht bündig einbaubar, Anschlussleitung | |
nominal frequency | 0.125 MHz |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |