E80317 | IFM electronic
E80317, ID tag, 0,125 MHz, D=20 / L = 2.2 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2959
EAN: 4021179074551
MPN:
E80317
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
5 pcs.
20.6584 €
10 pcs.
19.4208 €
15 pcs.
18.3498 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80317, IFM electronic
Features
- RFID tag 125 kHz - Q5
- Reliable coding of workpiece carriers
- Suitable for installation with plastic and metal carriers
Technical specifications
Version | ID-TAG | |
nominal frequency | 125 kHz | |
Memory size | 224 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |