E80320 | IFM electronic
E80320, ID tag, 0,125 MHz, 54 x 86 x 1 mm, Ambientinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2962
EAN: 4021179074582
MPN:
E80320
Unit Price (€ / pc.)
33.2248 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.22 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2248 €
3 pcs.
31.6659 €
5 pcs.
29.7738 €
10 pcs.
28.1078 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80320, IFM electronic
Features
- RFID tag 125 kHz - Q5
- Reliable coding of workpiece carriers
- Suitable for installation with plastic carrier
Technical specifications
Version | ID-TAG | |
nominal frequency | 125 kHz | |
Memory size | 224 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |