E80322 | IFM electronic
E80322, ID tag, 0,125 MHz, D=26 / L = 4 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2964
EAN: 4021179232463
MPN:
E80322
Unit Price (€ / pc.)
40.9360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.94 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9360 €
3 pcs.
39.1629 €
5 pcs.
37.5445 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80322, IFM electronic
Features
- RFID tag 125 kHz - Q5
- Reliable coding of workpiece carriers
- Suitable for use in increased temperature range
Technical specifications
Version | ID-TAG | |
nominal frequency | 125 kHz | |
Memory size | 224 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |