E80341 | IFM electronic
E80341, ID tag, 13,56 MHz, D=47 / L = 10 mm, Ambieinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2972
EAN: 4021179310161
MPN:
E80341
Unit Price (€ / pck.)
302.3671 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
302.37 € *
Price list
Quantity
Price per unit*
1 pck.
302.3671 €
3 pck.
294.4417 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80341, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Reliable coding of workpiece carriers and products
- Suitable tags for installation on metal and non-metal materials
Technical specifications
Version | ID-TAG | |
nominal frequency | 13.56 MHz | |
Memory size | 896 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |