E80343 | IFM electronic
E80343, ID tag, 13,56 MHz, 90 x 34 x 7 mm, Ambientinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2974
EAN: 4021179310185
MPN:
E80343
Unit Price (€ / pck.)
153.4148 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
153.41 € *
Price list
Quantity
Price per unit*
1 pck.
153.4148 €
3 pck.
149.1784 €
5 pck.
145.1562 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80343, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Reliable coding of workpiece carriers and products
- Suitable tags for installation on metal and non-metal materials
Technical specifications
Version | ID-TAG | |
nominal frequency | 13.56 MHz | |
Memory size | 896 bit |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |