E80346 | IFM electronic
E80346, ID tag, 0,125 MHz, 18 x 33 x 16.9 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2977
EAN: 4021179296137
MPN:
E80346
Unit Price (€ / pc.)
35.8190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.82 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8190 €
3 pcs.
34.1292 €
5 pcs.
32.0943 €
10 pcs.
30.2974 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80346, IFM electronic
Features
- For reliably coding workpiece carriers in routing conveyors
- Easy, quick and secure mounting
- High shock and vibration resistance
- Large operating temperature range and high protection rating
- Very high number of read and write cycles
Technical specifications
Version | ID-TAG | |
nominal frequency | 125 kHz | |
Memory size | 2048 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |