E80347 | IFM electronic
E80347, ID tag, 13,56 MHz, M5 / L = 16.5 mm, Ambieinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2978
EAN: 4021179296144
MPN:
E80347
Unit Price (€ / pck.)
200.2532 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
200.25 € *
Price list
Quantity
Price per unit*
1 pck.
200.2532 €
3 pck.
195.0053 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80347, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Reliable coding of workpiece carriers and products
- Suitable for installation with plastic carrier
Technical specifications
Version | ID-TAG | |
nominal frequency | 13.56 MHz | |
Memory size | 896 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235910 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |