E80353 | IFM electronic
E80353, ID tag, 865...870 MHz, D=30 / L = 10 mm, Ainfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2981
EAN: 4021179264006
MPN:
E80353
Unit Price (€ / pc.)
39.0082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.01 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0082 €
3 pcs.
37.3184 €
5 pcs.
35.7714 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80353, IFM electronic
Features
- RFID tag UHF - EPCglobal / ISO18000
- Reliable coding of products
- Suitable for use on metal materials
Technical specifications
Version | ID-TAG | |
nominal frequency | 870 MHz | |
Memory size | 128 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |