E80370 | IFM electronic
E80370, ID tag, 13,56 MHz, D=30 / L = 2.8 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2984
EAN: 4021179264044
MPN:
E80370
Unit Price (€ / pc.)
54.4425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.44 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4425 €
3 pcs.
52.0863 €
5 pcs.
49.9324 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80370, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Reliable coding of workpiece carriers and products
- With FRAM memory - unlimited number of read/write cycles
Technical specifications
Version | ID-TAG | |
nominal frequency | 13.56 MHz | |
Memory size | 16000 bit |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85235910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |