E80404 | IFM electronic
E80404, ID tag, 13,56 MHz, D=22 / L = 3 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3007
EAN: 4021179310253
MPN:
E80404
Unit Price (€ / pck.)
104.9104 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
104.91 € *
Price list
Quantity
Price per unit*
1 pck.
104.9104 €
3 pck.
102.0068 €
5 pck.
99.2698 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80404, IFM electronic
ID tag, 13.56 MHz, D=22 / L = 3 mm, infrared light, lens type standard (28 x 21).
Technical specifications
Version | ID-TAG | |
nominal frequency | 13.56 MHz | |
Memory size | 896 bit |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |