E80408 | IFM electronic
E80408, ID tag, 13,56 MHz, D=8.3 / L = 3.6 mm, Ambinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3010
EAN: 4021179321761
MPN:
E80408
Unit Price (€ / pck.)
203.5019 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
203.50 € *
Price list
Quantity
Price per unit*
1 pck.
203.5019 €
3 pck.
198.1588 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFID tag, E80408, IFM electronic
ID tag, 13,56 MHz, D=8.3 / L = 3.6 mm, infrared light, lens type standard (28 x 21).
Technical specifications
Version | ID-TAG | |
nominal frequency | 13.56 MHz | |
Memory size | 896 bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235200 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |