AL4003 | IFM electronic
AL4003, Ethernet module StandardLine, Number of diinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8857
EAN: 4021179328234
MPN:
AL4003
Unit Price (€ / pc.)
52,720.57 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52,720.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52,720.57 €
Ethernet module, AL4003, IFM electronic
Ethernet module with PROFINET interface.
Features
- Fieldbus module with digital inputs
- Direct connection of sensors to the fieldbus for a clear wiring structure
- High-frequency counter function integrated in the Ethernet module
- Robust housing for use in the food industry
- High protection rating for the requirements of the food and beverage industry
Technical specifications
Ausführung | Ethernet-Modul | |
Breite | 208 mm | |
Datenübertragungsrate | 100000000 mb/s | |
Geeignet für | Feldeinsatz | |
Höhe | 59.3 mm | |
Montage | Rückwandmontage | |
Protokoll | Ethernet/PROFINET | |
Tiefe | 38.4 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |