AL4102 | IFM electronic
AL4102, Ethernet module PerformanceLine, Number ofinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8854
EAN: 4021179328302
MPN:
AL4102
Unit Price (€ / pc.)
535.2382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ethernet module, AL4102, IFM electronic
Ethernet module with PROFINET interface.
Features
- Fieldbus module with digital inputs
- Direct connection of sensors to the fieldbus for a clear wiring structure
- High-frequency counter function integrated in the Ethernet module
- Robust housing for use in harsh industrial environments
Technical specifications
Version | Ethernet-Modul | |
Width | 208 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | Feldeinsatz | |
Height | 59.3 mm | |
Assembly | Rückwandmontage | |
Protocol | Ethernet/PROFINET | |
Depth | 38.4 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |