E7053S | IFM electronic
Contact extension, 4 Form A (N/O) + 1 Form B (N/C), E7053S
Order No.: 82P9000
EAN: 4021179263924
MPN:
E7053S
Unit Price (€ / pc.)
543.0089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safe contact expander, E7053S, IFM electronic
Safe contact extension module for multiplying safe potential-free contacts.
Features
- With two independent positively-driven channels
- For ensuring machine safety
- For the detection of safety-related switching states
- Evaluation via AS-i safety monitor
Technical specifications
Version | Kontakterweiterung | |
Width | 22.6 mm | |
Height | 109.2 mm | |
Contact type | 4 Schließer + 1 Öffner | |
Assembly | Tragschiene | |
Depth | 113.6 mm | |
Type of Use | Sichere Kontakterweiterung unverzögert |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |