G1502S | IFM electronic

G1502S, Safety relay, 114 x 50 x 105 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P4957
EAN: 4021179252997
MPN:
G1502S
G1502S IFM electronic Safety relays
Image may differ
Unit Price (€ / pc.)
471.5732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
471.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
471.5732 €

Safety relay, G1502S, IFM electronic

Features

  • Signal output via potential-free relay contacts
  • Safety relay with cross-fault monitoring and possible simultaneity monitoring
  • Connection of mechanical safety switches and electronic fail-safe sensors
  • Switching device for two-hand control with mechanical or electronic switches
  • Monitored or automatic start selectable
Technical specifications
Version Sicherheitsschaltgerät
Width 50 mm
Height 114 mm
Assembly Tragschiene
Depth 105 mm
Type of Use zum Anschluss von elektronischen und mechanischen Sicherheitsschaltgebern und zum Einsatz als Zweihandschaltung
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes