G1503S | IFM electronic
G1503S, Safety relay, 100 x 25 x 105 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P4958
EAN: 4021179253000
MPN:
G1503S
Unit Price (€ / pc.)
240.2134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
240.21 € *
Price list
Quantity
Price per unit*
1 pcs.
240.2134 €
3 pcs.
233.9302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety relay, G1503S, IFM electronic
Features
- Safety relay with cross-fault monitoring and possible simultaneity monitoring
- Connection of mechanical safety switches and electronic fail-safe sensors
- Switching device for two-hand control with mechanical or electronic switches
- Monitored or automatic start selectable
Technical specifications
Version | Sicherheitsschaltgerät | |
Width | 25 mm | |
Height | 100 mm | |
Assembly | Tragschiene | |
Depth | 105 mm | |
Type of Use | zum Anschluss von elektronischen und mechanischen Sicherheitsschaltgebern und zum Einsatz als Zweihandschaltung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |