E73009 | IFM electronic

Panel feed through, M12 (5 pole, socket, A-coded) to M12 (5-pole, plug, A-coded), straight, E73009

Order No.: 82P2939
EAN: 4021179310147
MPN:
E73009
E73009 IFM electronic Sensor-Actuator Adapter
Image may differ
Unit Price (€ / pc.)
47.1954 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.20 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1954 €
3 pcs.
45.1486 €
5 pcs.
43.2803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall passage, E73009, IFM electronic

Wall passage, Operating voltage < 60 V AC, infrared light, lens type standard (28 x 21).

Technical specifications
Connector M12 (5-polig, Buchse, A-codiert)
Connector (exit) M12 (5-polig, Stecker, A-codiert)
Design gerade
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes